P6SMBJ18CA vs P6SMB18CAT3G feature comparison

P6SMBJ18CA Hitano Enterprise Corp

Buy Now Datasheet

P6SMB18CAT3G Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP LITTELFUSE INC
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN HIGH RELIABILITY
Breakdown Voltage-Max 22.1 V 18.9 V
Breakdown Voltage-Min 20 V 17.1 V
Breakdown Voltage-Nom 21.05 V
Clamping Voltage-Max 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 0.55 W
Reference Standard IEC-1000-4-2, 4-4 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 15.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 18 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 11 2
Samacsys Manufacturer LITTELFUSE
Qualification Status Not Qualified

Compare P6SMBJ18CA with alternatives

Compare P6SMB18CAT3G with alternatives