P6SMBJ75CA_R2_10001
vs
P6SMBJ75CA-AU_R1_000A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Package Description |
|
R-PDSO-C2
|
Breakdown Voltage-Max |
|
95.8 V
|
Breakdown Voltage-Min |
|
83.3 V
|
Breakdown Voltage-Nom |
|
89.55 V
|
Clamping Voltage-Max |
|
121 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Reference Standard |
|
AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare P6SMBJ75CA_R2_10001 with alternatives
Compare P6SMBJ75CA-AU_R1_000A1 with alternatives