PAA140
vs
OCM125DPF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Control Current |
0.005 A
|
|
Control Voltage |
0.9 V
|
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
3750 V
|
4000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.25 A
|
0.05 A
|
On-state Resistance-Max |
8 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3 mm
|
|
Overall Length |
9 mm
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
15
|
3
|
|
|
|
Compare PAA140 with alternatives
Compare OCM125DPF with alternatives