PACUSB-U1
vs
PACUSB-U1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA MICRO DEVICES CORP
|
ONSEMI
|
Package Description |
SC70-6
|
SC70-6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Capacitance |
47 µF
|
47 µF
|
DC Resistance-Max |
18 Ω
|
18 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.1 mm
|
1.1 mm
|
JESD-609 Code |
e0
|
|
Length |
2.25 mm
|
2.25 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Voltage |
5.5 V
|
5.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Width |
1.35 mm
|
1.35 mm
|
Base Number Matches |
4
|
5
|
Approvals |
|
IEC
|
Output Impedance |
|
45 OHM Ω
|
|
|
|