PB305 vs VS048 feature comparison

PB305 Littelfuse Inc

Buy Now Datasheet

VS048 Micro Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMITRON MICRO QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 2 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 4
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 0.000005 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position UPPER