PB31 vs PBPC301 feature comparison

PB31 Diodes Incorporated

Buy Now Datasheet

PBPC301 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC LITE-ON SEMICONDUCTOR CORP
Package Description S-PUFM-W4 S-PUFM-P4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JESD-30 Code S-PUFM-W4 S-PUFM-P4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Current-Max 0.00001 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position UPPER UPPER
Base Number Matches 6 1
Pin Count 4

Compare PB31 with alternatives

Compare PBPC301 with alternatives