PC300TWYG4-3C-T
vs
SM300TWYG4-3C-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Package Description |
3 PIN
|
3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW/HIGH EFFICIENCY GREEN
|
YELLOW/HIGH EFFICIENCY GREEN
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.8 mcd
|
2.8 mcd
|
Mounting Feature |
RADIAL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585/568 nm
|
585/568 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
YES
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.39 mm
|
|
Base Number Matches |
1
|
1
|
Overall Height |
|
11.76 mm
|
|
|
|
Compare PC300TWYG4-3C-T with alternatives
Compare SM300TWYG4-3C-T with alternatives