PC814 vs TLP620 feature comparison

PC814 Sharp Corp

Buy Now Datasheet

TLP620 Isocom LTD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Package Description Dip-4 Dip-4
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized Ul Recognized
Coll-Emtr Bkdn Voltage-Min 35 V 55 V
Configuration Single Single
Current Transfer Ratio-Nom 20%
Dark Current-Max 100 Na 100 Na
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type Ac Input-Transistor Output Optocoupler Ac Input-Transistor Output Optocoupler
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature Through Hole Mount
Power Dissipation-Max 0.15 W
Surface Mount No