PC816A
vs
TLP624(F)
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Dip-4
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8541.49.80.00
|
8541.49.80.00
|
| Additional Feature |
Ul Recognized
|
Ul Recognized
|
| Coll-Emtr Bkdn Voltage-Min |
70 V
|
55 V
|
| Configuration |
Single
|
Single
|
| Current Transfer Ratio-Nom |
80%
|
|
| Dark Current-Max |
100 Na
|
100 Na
|
| Forward Current-Max |
0.05 A
|
0.02 A
|
| Isolation Voltage-Max |
5000 V
|
5000 V
|
| JESD-609 Code |
e0
|
|
| Number of Elements |
1
|
1
|
| Operating Temperature-Max |
100 °C
|
100 °C
|
| Operating Temperature-Min |
-30 °C
|
-55 °C
|
| Optoelectronic Device Type |
Transistor Output Optocoupler
|
Transistor Output Optocoupler
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Base Number Matches |
1
|
1
|
| Current Transfer Ratio-Min |
|
50%
|
| Forward Voltage-Max |
|
1.3 V
|
| Mounting Feature |
|
Through Hole Mount
|
| On-State Current-Max |
|
0.05 A
|
| Power Dissipation-Max |
|
0.25 W
|
| Response Time-Max |
|
0.000008 S
|
| Surface Mount |
|
No
|
|
|
|