PC816AC vs TLP624(F) feature comparison

PC816AC Sharp Corp

Buy Now Datasheet

TLP624(F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Dip-4
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized Ul Recognized
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration Single Single
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 Na 100 Na
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type Transistor Output Optocoupler Transistor Output Optocoupler
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature Through Hole Mount
On-State Current-Max 0.05 A
Power Dissipation-Max 0.25 W
Response Time-Max 0.000008 S
Surface Mount No