PC817X3NIP0F vs PC123FY feature comparison

PC817X3NIP0F Sharp Corp

Buy Now Datasheet

PC123FY Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Rohs Compliant, Plastic Package-4 Plastic, Dip-4
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized Ul Recognized, Vde Approved
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration Single Single
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 Na 100 Na
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type Transistor Output Optocoupler Transistor Output Optocoupler
Terminal Finish Tin Copper Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Rohs Code No