PC8D52 vs ISD1X feature comparison

PC8D52 Sharp Corp

Buy Now Datasheet

ISD1X Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Dip-8
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature Ul Recognized Ul Recognized, Vde Approved
Coll-Emtr Bkdn Voltage-Min 350 V 50 V
Configuration Separate, 2 Channels With Built-In Diode And Resistor Separate, 2 Channels
Current Transfer Ratio-Nom 4000% 20%
Dark Current-Max 200 Na 50 Na
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type Darlington Output Optocoupler Transistor Output Optocoupler
Terminal Finish Tin/Lead (Sn/Pb) Tin
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99