PC910L0NSZ
vs
HCPL-2601300
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC, DIP-8
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Sharp Microelectronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
COMPLEX
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.80.00
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PC910L0NSZ with alternatives
Compare HCPL-2601300 with alternatives