Part Details for PC910L0NSZ by Sharp Corp
Overview of PC910L0NSZ by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC910L0NSZ
PC910L0NSZ CAD Models
PC910L0NSZ Part Data Attributes
|
PC910L0NSZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC910L0NSZ
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for PC910L0NSZ
This table gives cross-reference parts and alternative options found for PC910L0NSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC910L0NSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | PC910L0NSZ vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | PC910L0NSZ vs 6N137-X006 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | Isocom Components | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | PC910L0NSZ vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | PC910L0NSZ vs 6N137 |
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | PC910L0NSZ vs TLP552 |