PCDD78S98B3000-14
vs
177-HR-D-G-78-S-VF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-24308
|
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
GOLD FLASH/TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
e4/e3
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ZINC
|
TIN
|
Shell Material |
STEEL/BRASS
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Termination Type |
PRESS FIT
|
CRIMP
|
Total Number of Contacts |
78
|
78
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare PCDD78S98B3000-14 with alternatives
Compare 177-HR-D-G-78-S-VF with alternatives