PCF-W0603LF-12-4812-B-P-LT
vs
AR03BPC6C6Y4812N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.457 mm
|
0.45 mm
|
Package Length |
1.549 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.787 mm
|
0.8 mm
|
Packing Method |
TR, Paper
|
Bulk
|
Rated Power Dissipation (P) |
0.0625 W
|
0.0625 W
|
Resistance |
48100 Ω
|
48100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Series |
|
AR
|
|
|
|
Compare PCF-W0603LF-12-4812-B-P-LT with alternatives
Compare AR03BPC6C6Y4812N with alternatives