PCI1450GFN
vs
PCI1520GHK
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, BGA-256
|
BGA-209
|
Pin Count |
256
|
209
|
Reach Compliance Code |
unknown
|
not_compliant
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
PCI; ISA
|
PCI
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
Data Transfer Rate-Max |
132 MBps
|
130 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B209
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
16 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
3
|
Number of Terminals |
256
|
209
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.32 mm
|
1.4 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
27 mm
|
16 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCMCIA
|
BUS CONTROLLER, PCMCIA
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Drive Interface Standard |
|
IEEE 1394
|
Package Equivalence Code |
|
BGA209,19X19,32
|
|
|
|
Compare PCI1520GHK with alternatives