Part Details for PCI1520GHK by Texas Instruments
Overview of PCI1520GHK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1520GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCI1520 PC Card Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1710 |
|
$5.0800 / $5.9700 | Buy Now |
|
ComSIT USA | PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PBGA209 RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 178 |
|
RFQ |
Part Details for PCI1520GHK
PCI1520GHK CAD Models
PCI1520GHK Part Data Attributes
|
PCI1520GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520GHK
Texas Instruments
PC Card Controller 209-BGA MICROSTAR 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1520GHK
This table gives cross-reference parts and alternative options found for PCI1520GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1520GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1520IZHK | PC Card Controller 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1520GHK vs PCI1520IZHK |
PCI1520ZHK | PC Card Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1520GHK vs PCI1520ZHK |