PCI1520GHK
vs
PCI6515AZGK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA-209
|
LFBGA,
|
Pin Count |
209
|
257
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
PCI
|
PCI
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
Data Transfer Rate-Max |
130 MBps
|
132 MBps
|
Drive Interface Standard |
IEEE 1394
|
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B209
|
S-PBGA-B257
|
JESD-609 Code |
e0
|
|
Length |
16 mm
|
16 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
209
|
257
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA209,19X19,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
16 mm
|
16 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCMCIA
|
BUS CONTROLLER, PCMCIA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCI1520GHK with alternatives
Compare PCI6515AZGK with alternatives