PCI9030-AA60PI
vs
PCI2050BPDV
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
QFP
|
QFP
|
| Package Description |
Qfp,
|
Lfqfp, Qfp208,1.2sq,20
|
| Pin Count |
176
|
208
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
3A991.a.2
|
EAR99
|
| HTS Code |
8542.31.00.30
|
8542.39.00.60
|
| Address Bus Width |
32
|
32
|
| Bus Compatibility |
Pci
|
Isa; Pci
|
| Clock Frequency-Max |
60 Mhz
|
66 Mhz
|
| Data Transfer Rate-Max |
240 Mbps
|
|
| External Data Bus Width |
32
|
32
|
| JESD-30 Code |
S-PQFP-G176
|
S-PQFP-G208
|
| JESD-609 Code |
e0
|
e4
|
| Number of Terminals |
176
|
208
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QFP
|
LFQFP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack
|
Flatpack, Low Profile, Fine Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Finish |
Tin Lead
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Quad
|
Quad
|
| uPs/uCs/Peripheral ICs Type |
Bus Controller, Pci
|
Bus Controller, Pci
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Length |
|
28 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Equivalence Code |
|
QFP208,1.2SQ,20
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
1.6 Mm
|
| Supply Voltage-Max |
|
3.6 V
|
| Supply Voltage-Min |
|
3 V
|
| Temperature Grade |
|
Commercial
|
| Terminal Pitch |
|
0.5 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
28 Mm
|
|
|
|