PCIA60W36F300D2 vs PCIA60W36F300C2 feature comparison

PCIA60W36F300D2 Amphenol Positronic

Buy Now Datasheet

PCIA60W36F300C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination TIN LEAD (200) TIN LEAD (200)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PCIA60W36F300D2 with alternatives

Compare PCIA60W36F300C2 with alternatives