Part Details for PCIA60W36F300D2 by Amphenol Positronic
Overview of PCIA60W36F300D2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCIA60W36F300D2
PCIA60W36F300D2 CAD Models
PCIA60W36F300D2 Part Data Attributes:
|
PCIA60W36F300D2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIA60W36F300D2
Amphenol Positronic
Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIA60W36F300D2
This table gives cross-reference parts and alternative options found for PCIA60W36F300D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIA60W36F300D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIA60W36RF400D2 | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36RF400D2 |
PCIA60W36F9400D1/AA | Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F9400D1/AA |
PCIA60W36F400D1/AA | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F400D1/AA |
PCIA60W36RF400A1/AA | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36RF400A1/AA |
PCIA60W36F400A2 | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F400A2 |
PCIA60W36F300C2 | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F300C2 |
PCIA60W36F9400C1/AA | Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F9400C1/AA |
PCIA60W36F9300D1/AA | Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F9300D1/AA |
PCIA60W36F400C1/AA | Rectangular Power Connector, 60 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F400C1/AA |
PCIA60W36F9400A1/AA | Rectangular Power Connector, 60 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIA60W36F300D2 vs PCIA60W36F9400A1/AA |