PCL2004-BR
vs
550-5106-004
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
DIALIGHT CORP
|
Package Description |
8 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
14.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
4
|
4
|
Number of LEDs in Array |
4
|
4
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.2 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5.1 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
2
|
1
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2 V
|
Luminous Intensity-Min |
|
0.02 cd
|
|
|
|
Compare PCL2004-BR with alternatives
Compare 550-5106-004 with alternatives