PCT10/16AK
vs
TLK1C106ASSR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
DAEWOO ELECTRONIC COMPONENTS CO LTD
|
Package Description |
CHIP, ROHS COMPLIANT
|
, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
Height |
|
1.6 mm
|
Length |
|
3.2 mm
|
Manufacturer Series |
|
TL(16V)
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Series |
|
TL(16V)
|
Size Code |
|
1206
|
Width |
|
1.6 mm
|
|
|
|
Compare PCT10/16AK with alternatives
Compare TLK1C106ASSR with alternatives