PDRV5033AJQLPG
vs
DRV5033AJQLPGM
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION
|
OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; IT ALSO HAS MAGNETIC RANGE -1 TO -12 MILLI TESLA AND SENSITIVITY 3.5 MILLI TESLA
|
Body Height |
5.05 mm
|
5.05 mm
|
Body Length or Diameter |
4 mm
|
4 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
3.4 mT
|
3.4 mT
|
Magnetic Field Range-Max |
12 mT
|
12 mT
|
Magnetic Field Range-Min |
1 mT
|
1 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
3.6 mA
|
3.6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0-38V
|
0-38V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
CIRCULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
38 V
|
38 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
TO-92, 3 PIN
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Body Breadth |
|
1.52 mm
|
Input Mode |
|
UNIPOLAR
|
JESD-609 Code |
|
e3
|
Output |
|
OPEN-DRAIN
|
Output Current-Max |
|
30 mA
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PDRV5033AJQLPG with alternatives
Compare DRV5033AJQLPGM with alternatives