PDZ12B,115
vs
PDZ12BZ,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOD
|
|
Package Description |
PLASTIC, SMD, UMD2, SC-76, 2 PIN
|
R-PDSO-G2
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
12 V
|
12 V
|
Reverse Current-Max |
0.1 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
8.4 mV/°C
|
|
Voltage Tol-Max |
2.09%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare PDZ12B,115 with alternatives
-
PDZ12B,115 vs PDZ12BT/R
-
PDZ12B,115 vs 934054861135
-
PDZ12B,115 vs PDZ12B
-
PDZ12B,115 vs PDZ12BF
-
PDZ12B,115 vs PDZ12B,145
-
PDZ12B,115 vs PDZ12B-T
-
PDZ12B,115 vs 934054861115
-
PDZ12B,115 vs PDZ12B/A
-
PDZ12B,115 vs BZX384-C12,115
Compare PDZ12BZ,115 with alternatives
-
PDZ12BZ,115 vs PDZ12BT/R
-
PDZ12BZ,115 vs 934054861135
-
PDZ12BZ,115 vs PDZ12B
-
PDZ12BZ,115 vs PDZ12BF
-
PDZ12BZ,115 vs PDZ12B,145
-
PDZ12BZ,115 vs PDZ12B-T
-
PDZ12BZ,115 vs 934054861115
-
PDZ12BZ,115 vs PDZ12B/A
-
PDZ12BZ,115 vs BZX384C12-TP