Part Details for PDZ12B,115 by NXP Semiconductors
Overview of PDZ12B,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PDZ12B,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 12 Volt, SOD-323 | 938 |
|
$0.2100 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 125786 |
|
RFQ |
Part Details for PDZ12B,115
PDZ12B,115 CAD Models
PDZ12B,115 Part Data Attributes
|
PDZ12B,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ12B,115
NXP Semiconductors
PDZ-B series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 8.4 mV/°C | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ12B,115
This table gives cross-reference parts and alternative options found for PDZ12B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ12B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ12BT/R | Zener Diode | Nexperia | PDZ12B,115 vs PDZ12BT/R |
PDZ12BZ,115 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,115 vs PDZ12BZ,115 |
934054861135 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,115 vs 934054861135 |
PDZ12B | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,115 vs PDZ12B |
PDZ12BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ12B,115 vs PDZ12BF |
PDZ12B,145 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | NXP Semiconductors | PDZ12B,115 vs PDZ12B,145 |
PDZ12B-T | Zener Diode | Nexperia | PDZ12B,115 vs PDZ12B-T |
934054861115 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,115 vs 934054861115 |
PDZ12B/A | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ12B,115 vs PDZ12B/A |
PDZ12B | Zener Diode, 12V V(Z), 2.09%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PDZ12B,115 vs PDZ12B |