PE-51687
vs
CS1100
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
|
Construction |
Rectangular
|
|
DC Resistance |
1.4 Ω
|
|
Inductance-Nom (L) |
20000000000000 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
20.32 mm
|
|
Package Length |
17.01 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
9.906 mm
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
SINGLE IN-LINE
|
|
Terminal Shape |
WIRE
|
|
Test Frequency |
0.01575 MHz
|
|
Base Number Matches |
2
|
2
|
Height |
|
20.3 mm
|
JESD-609 Code |
|
e0
|
Length |
|
17.8 mm
|
Load Resistance |
|
100 Ω
|
Mounting Feature |
|
THROUGH HOLE MOUNTED
|
Operating Frequency-Max |
|
50 kHz
|
Operating Frequency-Min |
|
20 kHz
|
Peak Primary Current |
|
24 A
|
Primary Type |
|
BAR PRIMARY
|
Secondary Inductance |
|
20000 µH
|
Terminal Finish |
|
TIN LEAD
|
Transformer Type |
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
|
1:100
|
Width |
|
9.53 mm
|
|
|
|