PE-51719
vs
L-11013
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
|
Construction |
Rectangular
|
|
DC Resistance |
4.5 Ω
|
|
Inductance-Nom (L) |
80000000000000 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
20.32 mm
|
|
Package Length |
17.01 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
9.906 mm
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
SINGLE IN-LINE
|
|
Terminal Shape |
WIRE
|
|
Test Frequency |
0.01575 MHz
|
|
Base Number Matches |
2
|
1
|
Height |
|
20.32 mm
|
Length |
|
17.01 mm
|
Load Resistance |
|
200 Ω
|
Mounting Feature |
|
THROUGH HOLE MOUNTED
|
Operating Frequency-Min |
|
20 kHz
|
Peak Primary Current |
|
20 A
|
Primary Type |
|
BAR PRIMARY
|
Secondary Inductance |
|
80000 µH
|
Transformer Type |
|
CURRENT SENSE TRANSFORMER
|
Width |
|
9.53 mm
|
|
|
|