PF48F4400P0VBQEF
vs
NZ48F4000L0ZTQ0256
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
100 ns
|
85 ns
|
Boot Block |
BOTTOM/TOP
|
TOP
|
Command User Interface |
YES
|
|
Common Flash Interface |
YES
|
|
Data Polling |
NO
|
|
JESD-30 Code |
R-PBGA-B88
|
R-PBGA-B88
|
JESD-609 Code |
e1
|
|
Memory Density |
536870912 bit
|
268435456 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Sectors/Size |
8, 510
|
|
Number of Terminals |
88
|
88
|
Number of Words |
33554432 words
|
16777216 words
|
Number of Words Code |
32000000
|
16000000
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Organization |
32MX16
|
16MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
TFBGA
|
Package Equivalence Code |
BGA88,8X12,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
1.8 V
|
1.8 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sector Size |
16K,64K
|
|
Standby Current-Max |
0.00042 A
|
|
Supply Current-Max |
0.031 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Toggle Bit |
NO
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Package Description |
|
8 X 11 MM, 1.0 MM HEIGHT, BGA-88
|
Pin Count |
|
88
|
Additional Feature |
|
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
|
Length |
|
11 mm
|
Number of Functions |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
2 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8 mm
|
|
|
|
Compare PF48F4400P0VBQEF with alternatives
Compare NZ48F4000L0ZTQ0256 with alternatives