PG1102W-TR
vs
HSMG-C650
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.20.00.20
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
Avago Technologies
|
Color |
GREEN
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
TR
|
|
Shape |
RECTANGULAR
|
|
Size |
2 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SURFACE MOUNT PACKAGE-2
|
JESD-609 Code |
|
e0
|
|
|
|
Compare PG1102W-TR with alternatives
Compare HSMG-C650 with alternatives