PG1102W-TR
vs
PG1101W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.20.00.20
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
TR
|
TR, 7 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.5 V
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Min |
|
0.0024 cd
|
Luminous Intensity-Nom |
|
4.8 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
1.5 mm
|
Peak Wavelength |
|
560 nm
|
Reverse Voltage-Max |
|
4 V
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
3 mm
|
Viewing Angle |
|
137 deg
|
|
|
|
Compare PG1102W-TR with alternatives
Compare PG1101W with alternatives