PIC10F200T-E/OT vs PIC10F200-I/OTG feature comparison

PIC10F200T-E/OT Microchip Technology Inc

Buy Now Datasheet

PIC10F200-I/OTG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23
Package Description Lssop, Tsop6,.11,37 Sop, Tsop6,.11,37
Pin Count 6
Manufacturer Package Code SOT-23-6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic10 Pic10
Clock Frequency-Max 4.2 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Length 2.95 Mm 2.95 Mm
Low Power Mode Yes No
Moisture Sensitivity Level 1
Number of I/O Lines 4 4
Number of Terminals 6 6
Number of Timers 2 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16 16
ROM (words) 384 384
ROM Programmability Flash Flash
Screening Level Ts 16949
Seated Height-Max 1.45 Mm 1.45 Mm
Speed 4 Mhz 4 Mhz
Supply Current-Max 1.1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Width 1.63 Mm 1.63 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os
RAM (words) 16