PIC12F1501-I/MU
vs
PIC12LF1501-E/MF
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Hvson, Solcc8,.11,20
|
Hvson, Solcc8,.12,25
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
Yes
|
Yes
|
| CPU Family |
Pic
|
Pic12
|
| Clock Frequency-Max |
16 Mhz
|
16 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
R-PDSO-N8
|
S-PDSO-N8
|
| Length |
3 Mm
|
3 Mm
|
| Number of I/O Lines |
6
|
6
|
| Number of Terminals |
8
|
8
|
| Number of Timers |
3
|
3
|
| On Chip Data RAM Width |
8
|
8
|
| On Chip Program ROM Width |
8
|
14
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVSON
|
HVSON
|
| Package Equivalence Code |
SOLCC8,.11,20
|
SOLCC8,.12,25
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline, Heat Sink/Slug, Very Thin Profile
|
Small Outline, Heat Sink/Slug, Very Thin Profile
|
| RAM (bytes) |
64
|
64
|
| RAM (words) |
64
|
64
|
| ROM (words) |
1792
|
1024
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
0.55 Mm
|
1 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Current-Max |
2 Ma
|
1.8 Ma
|
| Supply Voltage-Max |
5.5 V
|
3.6 V
|
| Supply Voltage-Min |
3 V
|
2.5 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
2 Mm
|
3 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
DFN
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
DFN-8
|
| ECCN Code |
|
EAR99
|
| Factory Lead Time |
|
6 Weeks
|
| Format |
|
Fixed Point
|
| JESD-609 Code |
|
e3
|
| Low Power Mode |
|
Yes
|
| Moisture Sensitivity Level |
|
1
|
| Number of External Interrupts |
|
3
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Qualification Status |
|
Not Qualified
|
| Screening Level |
|
Ts 16949
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|