PIC12F1822-I/SN vs PIC12LF1822-I/P feature comparison

PIC12F1822-I/SN Microchip Technology Inc

Buy Now Datasheet

PIC12LF1822-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC DIP
Package Description Sop, Sop8,.23 Dip, Dip8,.3
Pin Count 8 8
Manufacturer Package Code SOIC-8 PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 EAR99
HTS Code 8542.31.00.15 8542.31.00.01
Factory Lead Time 6 Weeks 8 Weeks
Has ADC Yes Yes
Additional Feature Operates At 1.8 V Minimum Supply At 16 Mhz Operates At 1.8 V Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic12 Pic12
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 Mm 9.271 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of External Interrupts 1 1
Number of I/O Lines 6 6
Number of Serial I/Os 1 1
Number of Terminals 8 8
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.23 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 2048
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.75 Mm 5.33 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 3.6 Ma 3.6 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Width 3.9 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1