PIC12F615-I/SN vs PIC12F615-I/MD feature comparison

PIC12F615-I/SN Microchip Technology Inc

Buy Now Datasheet

PIC12F615-I/MD Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC DFN
Package Description Sop, Sop8,.23 Hvson, Solcc8,.15,32
Pin Count 8 8
Manufacturer Package Code SOIC-8 DFN-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates At 2 V Minimum Supply At 8 Mhz Also Operates At 2 V Minimum Supply At 8 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic12 Pic12
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 Mm 4 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.23 SOLCC8,.15,32
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1792 1792
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.75 Mm 1 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 3.35 Ma 3.35 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.8 Mm
Terminal Position Dual Dual
Width 3.9 Mm 4 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1