PIC12F629-E/P vs PIC12F629-C/SN feature comparison

PIC12F629-E/P Microchip Technology Inc

Buy Now Datasheet

PIC12F629-C/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP SOIC
Package Description Dip, Dip8,.3 Sop, Sop8,.23
Pin Count 8 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks 6 Weeks
Has ADC No No
Additional Feature Operate At 4mhz At 2vmin Operate At 4mhz At 2vmin
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic12 Pic12
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.271 Mm 4.9 Mm
Low Power Mode No No
Number of External Interrupts 1 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.23
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 64 64
ROM (words) 1792 1792
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 5.334 Mm 1.75 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 3 Ma 3 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Commercial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - Annealed
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
ECCN Code EAR99
Moisture Sensitivity Level 1