PIC12LF1571T-E/SN
vs
PIC12LF1571-I/P
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Sop,
|
Dip, Dip8,.3
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.a.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.15
|
8542.31.00.15
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Operates At 1.8 V Minimum Supply At 16 Mhz
|
Operates At 1.8 V Minimum Supply At 16 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Clock Frequency-Max |
32 Mhz
|
32 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
| Length |
4.9 Mm
|
9.271 Mm
|
| Number of I/O Lines |
6
|
6
|
| Number of Terminals |
8
|
8
|
| On Chip Program ROM Width |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
In-Line
|
| RAM (bytes) |
128
|
128
|
| ROM (words) |
1024
|
1024
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.75 Mm
|
5.334 Mm
|
| Speed |
32 Mhz
|
32 Mhz
|
| Supply Voltage-Max |
3.6 V
|
3.6 V
|
| Supply Voltage-Min |
2.5 V
|
2.5 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
7.62 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
PDIP-8
|
| Factory Lead Time |
|
8 Weeks
|
| Boundary Scan |
|
No
|
| CPU Family |
|
Pic12
|
| Format |
|
Fixed Point
|
| Integrated Cache |
|
No
|
| JESD-609 Code |
|
e3
|
| Low Power Mode |
|
Yes
|
| On Chip Data RAM Width |
|
8
|
| Package Equivalence Code |
|
DIP8,.3
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
5 Ma
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|