PIC14000-04E/JW vs PIC14000T-04I/SSG feature comparison

PIC14000-04E/JW Microchip Technology Inc

Buy Now Datasheet

PIC14000T-04I/SSG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP SSOP
Package Description Wdip, Ssop,
Pin Count 28 28
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels Yes No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-GDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Number of I/O Lines 20 20
Number of Terminals 28 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels No No
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code WDIP SSOP
Package Shape Rectangular Rectangular
Package Style In-Line, Window Small Outline, Shrink Pitch
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability Uvprom Otprom
Speed 4 Mhz 4 Mhz
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Position Dual Dual
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Boundary Scan No
Length 10.2 Mm
Moisture Sensitivity Level 1
Seated Height-Max 2 Mm
Supply Voltage-Max 6 V
Terminal Pitch 0.65 Mm
Width 5.3 Mm