PIC16C54A-04/P vs PIC16C54A-04/P301 feature comparison

PIC16C54A-04/P Microchip Technology Inc

Buy Now Datasheet

PIC16C54A-04/P301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Part Package Code DIP DIP
Package Description Dip, Dip18,.3 Dip,
Pin Count 18 18
Manufacturer Package Code PDIP-18
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1990-01-01
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e3
Length 22.8 Mm 22.8 Mm
Low Power Mode Yes
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
RAM (words) 25
ROM (words) 512 512
ROM Programmability Otprom Eprom
Seated Height-Max 4.32 Mm 3.94 Mm
Speed 4 Mhz 40 Mhz
Supply Current-Max 2.4 Ma 2.4 Ma
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 3.25 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Screening Level Iso/Ts-16949