PIC16C57-HSS/SO
vs
PIC16C57-HS/SO301
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop,
|
Sop,
|
| Pin Count |
28
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
No
|
No
|
| Additional Feature |
Rom Protect
|
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic
|
Pic
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
| JESD-609 Code |
e3
|
|
| Length |
17.9 Mm
|
17.87 Mm
|
| Low Power Mode |
Yes
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of DMA Channels |
|
|
| Number of External Interrupts |
|
|
| Number of I/O Lines |
20
|
20
|
| Number of Serial I/Os |
|
|
| Number of Terminals |
28
|
28
|
| Number of Timers |
1
|
1
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
12
|
12
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| PWM Channels |
No
|
No
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
|
| RAM (bytes) |
72
|
|
| RAM (words) |
72
|
|
| ROM (words) |
2048
|
2048
|
| ROM Programmability |
Otprom
|
Eprom
|
| Seated Height-Max |
2.65 Mm
|
2.64 Mm
|
| Speed |
20 Mhz
|
40 Mhz
|
| Supply Current-Max |
20 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
5 V
|
5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
7.49 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Date Of Intro |
|
2017-12-19
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|