PIC16C57-LP/SO123 vs PIC16C57T-LPI/SO feature comparison

PIC16C57-LP/SO123 Microchip Technology Inc

Buy Now Datasheet

PIC16C57T-LPI/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Unconfirmed Not Recommended
Package Description Sop, Sop,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 EAR99
HTS Code 8542.31.00.15 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic Pic16
Clock Frequency-Max 40 Mhz 0.04 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.87 Mm 17.87 Mm
Number of I/O Lines 20 20
Number of Terminals 28 28
Number of Timers 1 2
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
ROM (words) 2048 2048
ROM Programmability Eprom Otprom
Seated Height-Max 2.64 Mm 2.64 Mm
Speed 40 Mhz 40 Mhz
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.49 Mm 7.49 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts
Number of Serial I/Os
On Chip Data RAM Width 8
Package Equivalence Code SOP28,.4
RAM (bytes) 72
RAM (words) 72
Supply Current-Max 0.04 Ma