PIC16C62-04I/SSXXX vs PIC16C62-04E/SP feature comparison

PIC16C62-04I/SSXXX Microchip Technology Inc

Buy Now Datasheet

PIC16C62-04E/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Active
Package Description Ssop, Ssop28,.3 Dip, Dip28,.3
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC No Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No Yes
CPU Family Pic16 Pic16
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels No Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDIP-T28
Length 10.2 Mm 34.671 Mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP DIP
Package Equivalence Code SSOP28,.3 DIP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch In-Line
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability Uvprom Uvprom
Seated Height-Max 2 Mm 4.06 Mm
Speed 5 Mhz 4 Mhz
Supply Current-Max 30 Ma 30 Ma
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Width 5.3 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Screening Level Aec-Q100; Ts 16949