PIC16C62B-04/SPXXX vs PIC16C62A-04/SP feature comparison

PIC16C62B-04/SPXXX Microchip Technology Inc

Buy Now Datasheet

PIC16C62A-04/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Unconfirmed Active
Package Description Dip, Dip28,.3 Dip, Dip28,.6
Reach Compliance Code Unknown Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 34.671 Mm 34.671 Mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 5
On Chip Program ROM Width 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels Yes No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability Uvprom Otprom
Seated Height-Max 4.06 Mm 4.572 Mm
Speed 4 Mhz 4 Mhz
Supply Current-Max 5 Ma 20 Ma
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 28
Manufacturer Package Code SPDIP-28
Factory Lead Time 6 Weeks
Date Of Intro 1993-07-01
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 1
Number of Serial I/Os 2
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Screening Level Ts 16949