PIC16C62B-04/SPXXX
vs
PIC16C62A-04I/SPXXX
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active Unconfirmed
|
Active Unconfirmed
|
| Package Description |
Dip, Dip28,.3
|
Dip, Dip28,.3
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
No
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic16
|
Pic16
|
| Clock Frequency-Max |
4 Mhz
|
4 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
| JESD-609 Code |
e0
|
|
| Length |
34.671 Mm
|
34.671 Mm
|
| Number of I/O Lines |
22
|
22
|
| Number of Terminals |
28
|
28
|
| Number of Timers |
3
|
|
| On Chip Program ROM Width |
8
|
14
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP28,.3
|
DIP28,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
128
|
128
|
| ROM (words) |
2048
|
2048
|
| ROM Programmability |
Uvprom
|
Uvprom
|
| Seated Height-Max |
4.06 Mm
|
4.06 Mm
|
| Speed |
4 Mhz
|
5 Mhz
|
| Supply Current-Max |
5 Ma
|
30 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
7.62 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|