PIC16C74A-20E/PQ
vs
PIC16C74ATE-20/PQ
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Not Recommended
|
Active Unconfirmed
|
| Part Package Code |
QFP
|
|
| Package Description |
10 X 10 Mm, Plastic, Mqfp-44
|
Qfp, Qfp44,.5sq,32
|
| Pin Count |
44
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic
|
Pic
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
| JESD-609 Code |
e3
|
e0
|
| Length |
10 Mm
|
10 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of I/O Lines |
33
|
33
|
| Number of Terminals |
44
|
44
|
| On Chip Program ROM Width |
14
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QFP
|
QFP
|
| Package Equivalence Code |
QFP44,.5SQ,32
|
QFP44,.5SQ,32
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack
|
Flatpack
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
192
|
192
|
| ROM (words) |
4096
|
4096
|
| ROM Programmability |
Otprom
|
Uvprom
|
| Seated Height-Max |
2.35 Mm
|
1.2 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Current-Max |
30 Ma
|
5 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
10 Mm
|
10 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|