PIC16CR54T-LPESS vs PIC16CR54-LPSP feature comparison

PIC16CR54T-LPESS Microchip Technology Inc

Buy Now Datasheet

PIC16CR54-LPSP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Part Package Code SSOP DIP
Package Description Ssop, Dip,
Pin Count 20 18
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic Pic
Clock Frequency-Max 0.04 Mhz 0.04 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T18
JESD-609 Code e3 e3
Length 7.2 Mm 22.987 Mm
Moisture Sensitivity Level 1
Number of DMA Channels
Number of I/O Lines 20 12
Number of Terminals 20 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP DIP
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch In-Line
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability Mrom Mrom
Seated Height-Max 2 Mm 4.064 Mm
Speed 0.04 Mhz 0.04 Mhz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Automotive Commercial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Width 5.3 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1