PIC16F1509T-I/SS vs PIC16F1509T-I/SS036 feature comparison

PIC16F1509T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F1509T-I/SS036 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SSOP
Package Description Ssop, Ssop20,.3 Sop,
Pin Count 20
Manufacturer Package Code SSOP-20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 1 Week
Has ADC Yes Yes
Additional Feature Also Operates At 2.3 V Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No
CPU Family Pic
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 Mm 7.2 Mm
Moisture Sensitivity Level 1
Number of I/O Lines 18 18
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 14336 14336
ROM Programmability Flash Flash
Seated Height-Max 2 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 2.4 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 1.8 V
Supply Voltage-Nom 5 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Screening Level Aec-Q100; Ts 16949