PIC16F15325-I/P vs PIC16LF15325-E/P feature comparison

PIC16F15325-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF15325-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Pin Count 14 14
Manufacturer Package Code PDIP-14 PDIP-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 2016-11-21 2016-11-21
Has ADC Yes Yes
Bit Size 32 32
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Length 19.05 Mm 19.05 Mm
Low Power Mode Yes Yes
Number of I/O Lines 12 12
Number of Serial I/Os 2 2
Number of Terminals 14 14
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability Flash Flash
Seated Height-Max 5.334 Mm 5.334 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 3.6 Ma 3.5 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 3 V 1.8 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1