PIC16F1614-I/P vs PIC16LF1614-I/SL feature comparison

PIC16F1614-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF1614-I/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dip, Dip14,.3 Sop, Sop14,.25
Pin Count 14 14
Manufacturer Package Code PDIP-14 SOIC-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e3
Length 19.05 Mm 8.65 Mm
Low Power Mode Yes Yes
Number of External Interrupts 2 2
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability Flash Flash
Seated Height-Max 5.334 Mm 1.75 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 6 Ma 6 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1